- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK64MP208T-I/PT
DSPIC33CK64MP208T-I/PT
Microchip Technology
MCU - 16-bit Digital Signal Controllers - 64KB Flash - 80-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit Digital Signal Controllers - 64KB Flash - 80-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK64MP208TIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CK64MP208T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1200 -
Program Memory Size:648884KB
-
Number of Programmable I/Os:698877
-
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12/12/12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
300
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$4.543
300
$4.130
600
$2.540
900
$2.010
1,200 +
$1.970
Click for Quote
Log in
to unlock special pricing