- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK64MP206-E/MR
Microchip Technology
DSPIC33CK64MP206-E/MR
MCU - 16-bit Digital Signal Controllers - 64KB Flash - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CK64MP206-E/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
40 |
| RAM Size: | 88886KB |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 538877 |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Size: | 648884KB |
| ADC Resolution: | 12/12/12 bit |