Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK64MP205T-I/PT

MCU - 16-bit Digital Signal Controllers - 64KB Flash - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 64KB Flash - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK64MP205TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK64MP205T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Program Memory Type:
    Flash8885
  • RAM Size:
    88886KB
  • Number of Programmable I/Os:
    398877
  • ADC Resolution:
    12/12/12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    648884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK64MP205T-I/PT RoHS compliant?
Yes, DSPIC33CK64MP205T-I/PT is RoHS compliant.
What is the lead time for DSPIC33CK64MP205T-I/PT?
The standard lead time for DSPIC33CK64MP205T-I/PT is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,200 can ship
MOQ for out of Stock Qty:
400
31 Weeks can ship 4/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$3.46
800
$2.13
1,200
$1.68
1,600 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!