Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK64MP203T-I/M5

MCU - 16-bit Digital Signal Controllers - 64KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 64KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK64MP203TIM5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33CK64MP203T-I/M5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TW
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Number of Programmable I/Os: 298877
Program Memory Size: 648884KB
Program Memory Type: Flash8885
RAM Size: 88886KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 12/12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK64MP203T-I/M5 RoHS compliant?
Yes, DSPIC33CK64MP203T-I/M5 is RoHS compliant.
What is the lead time for DSPIC33CK64MP203T-I/M5?
The standard lead time for DSPIC33CK64MP203T-I/M5 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
36 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
825
$4.86
1,650
$2.57
2,475
$1.81
3,300 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!