- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK64MP105-I/M4
Microchip Technology
DSPIC33CK64MP105-I/M4
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33CK64MP105IM4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CK64MP105-I/M4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | CN |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
61 |
| RAM Size: | 88886KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash8885 |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 378877 |
| Program Memory Size: | 648884KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33CK64MP105-I/M4 RoHS compliant?
Yes, DSPIC33CK64MP105-I/M4 is RoHS compliant.
What is the lead time for DSPIC33CK64MP105-I/M4?
The standard lead time for DSPIC33CK64MP105-I/M4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,146
can ship
MOQ for out of Stock Qty:
107
4 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
107
$2.70
214
$2.04
321
$1.90
427 +
$1.86
Click for Quote
Log in
to unlock special pricing