- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK64MP105-E/M4
DSPIC33CK64MP105-E/M4
Microchip Technology
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33CK64MP105EM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CK64MP105-E/M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
Number of Programmable I/Os:378877
-
ADC Resolution:12 bit
-
Program Memory Size:648884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
92
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$3.256
92
$2.960
183
$2.230
275
$2.080
366 +
$2.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments