Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK64MP103-E/M5

MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 36-Pin UQFN EP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 36-Pin UQFN EP - Tube
Search Keywords: DSPIC33CK64MP103EM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK64MP103-E/M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    73
  • RAM Size:
    88886KB
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    648884KB
  • Number of Programmable I/Os:
    498877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK64MP103-E/M5 RoHS compliant?
Yes, DSPIC33CK64MP103-E/M5 is RoHS compliant.
What is the lead time for DSPIC33CK64MP103-E/M5?
The standard lead time for DSPIC33CK64MP103-E/M5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,230 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
92
$2.89
183
$2.18
274
$2.04
365 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!