Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK32MP506-I/MR

MCU - 16-bit Digital Signal Controllers - 32KB Flash - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 32KB Flash - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK32MP506IMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK32MP506-I/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • ADC Resolution:
    12/12/12 bit
  • Program Memory Size:
    328884KB
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    538877
  • RAM Size:
    88886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK32MP506-I/MR RoHS compliant?
Yes, DSPIC33CK32MP506-I/MR is RoHS compliant.
What is the lead time for DSPIC33CK32MP506-I/MR?
The standard lead time for DSPIC33CK32MP506-I/MR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
31 Weeks can ship 5/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.67
200
$2.01
300
$1.88
400 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!