Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK32MP503-E/M5

MCU - 16-bit Digital Signal Controllers - 32KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 32KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK32MP503EM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK32MP503-E/M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • ADC Resolution:
    12/12/12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    298877
  • RAM Size:
    88886KB
  • Program Memory Size:
    328884KB
  • Program Memory Type:
    Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK32MP503-E/M5 RoHS compliant?
Yes, DSPIC33CK32MP503-E/M5 is RoHS compliant.
What is the lead time for DSPIC33CK32MP503-E/M5?
The standard lead time for DSPIC33CK32MP503-E/M5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,913 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
92
$3.05
183
$2.30
274
$2.15
365 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!