Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK32MP502-E/2N

MCU - 16-bit Digital Signal Controllers - 32KB Flash - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 32KB Flash - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK32MP502E2N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK32MP502-E/2N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash8885
  • RAM Size:
    88886KB
  • Program Memory Size:
    328884KB
  • Number of Programmable I/Os:
    218877
  • ADC Resolution:
    12/12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK32MP502-E/2N RoHS compliant?
Yes, DSPIC33CK32MP502-E/2N is RoHS compliant.
What is the lead time for DSPIC33CK32MP502-E/2N?
The standard lead time for DSPIC33CK32MP502-E/2N is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,741 can ship
MOQ for out of Stock Qty:
107
31 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
107
$2.64
214
$1.99
321
$1.86
427 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!