Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK32MP205-E/PT

MCU - 16-bit Digital Signal Controllers - 32KB Flash - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 32KB Flash - 48-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK32MP205EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK32MP205-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • ADC Resolution:
    12/12/12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    398877
  • Program Memory Size:
    328884KB
  • RAM Size:
    88886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK32MP205-E/PT RoHS compliant?
Yes, DSPIC33CK32MP205-E/PT is RoHS compliant.
What is the lead time for DSPIC33CK32MP205-E/PT?
The standard lead time for DSPIC33CK32MP205-E/PT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,750 can ship
MOQ for out of Stock Qty:
125
4 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$2.79
250
$2.10
375
$1.96
500 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!