Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK256MP505-E/M4

MCU - 16-bit Digital Signal Controllers - 256KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK256MP505EM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK256MP505-E/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    248886KB
  • ADC Resolution:
    12/12/12 bit
  • Number of Programmable I/Os:
    398877
  • Program Memory Size:
    2568884KB
  • Program Memory Type:
    Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK256MP505-E/M4 RoHS compliant?
Yes, DSPIC33CK256MP505-E/M4 is RoHS compliant.
What is the lead time for DSPIC33CK256MP505-E/M4?
The standard lead time for DSPIC33CK256MP505-E/M4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
900 can ship
MOQ for out of Stock Qty:
77
29 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
77
$3.50
153
$2.65
229
$2.48
305 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!