Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK256MP206-E/MR

MCU - 16-bit Digital Signal Controllers - 256KB Flash - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CA ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK256MP206EMR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33CK256MP206-E/MR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
RAM Size: 248886KB
Program Memory Size: 2568884KB
ADC Resolution: 12/12/12 bit
Number of Programmable I/Os: 538877
Operating Temperature: -40 to 125 °C
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK256MP206-E/MR RoHS compliant?
Yes, DSPIC33CK256MP206-E/MR is RoHS compliant.
What is the lead time for DSPIC33CK256MP206-E/MR?
The standard lead time for DSPIC33CK256MP206-E/MR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,030 can ship
MOQ for out of Stock Qty:
80
Order Increment:
40
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$3.18
160
$2.38
240
$2.23
320 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!