- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK256MP205-I/M4
DSPIC33CK256MP205-I/M4
Microchip Technology
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK256MP205IM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CK256MP205-I/M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:12/12/12 bit
-
Program Memory Size:2568884KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
RAM Size:248886KB
-
Number of Programmable I/Os:398877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
92
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.454
92
$3.140
183
$2.370
275
$2.210
366 +
$2.160
Click for Quote
Log in
to unlock special pricing