Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK256MP203-I/M5

MCU - 16-bit Digital Signal Controllers - 256KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK256MP203IM5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33CK256MP203-I/M5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
RAM Size: 248886KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 12/12/12 bit
Program Memory Size: 2568884KB
Number of Programmable I/Os: 298877
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK256MP203-I/M5 RoHS compliant?
Yes, DSPIC33CK256MP203-I/M5 is RoHS compliant.
What is the lead time for DSPIC33CK256MP203-I/M5?
The standard lead time for DSPIC33CK256MP203-I/M5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,008 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
92
$2.99
183
$2.26
274
$2.11
365 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!