- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK256MP202-I/SS
Microchip Technology
DSPIC33CK256MP202-I/SS
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CK256MP202-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
Number of Programmable I/Os:218877
-
Program Memory Type:Flash8885
-
Program Memory Size:2568884KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12/12/12 bit
-
RAM Size:248886KB