- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK256MP202-E/2N
Microchip Technology
DSPIC33CK256MP202-E/2N
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CK256MP202-E/2N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
61 |
| Program Memory Size: | 2568884KB |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 218877 |
| RAM Size: | 248886KB |
| ADC Resolution: | 12/12/12 bit |