- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK128MP502-E/SS
DSPIC33CK128MP502-E/SS
Microchip Technology
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK128MP502ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CK128MP502-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:218877
-
ADC Resolution:12/12/12 bit
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:1288884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,734
can ship
MOQ for out of Stock Qty:
94
Order Increment:
47
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
94
$2.82
188
$2.12
282
$1.97
376 +
$1.93
Click for Quote
Log in
to unlock special pricing