Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK128MP208-I/PT

MCU - 16-bit Digital Signal Controllers - 128KB Flash - 80-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 80-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK128MP208IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33CK128MP208-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Number of Programmable I/Os: 698877
ADC Resolution: 12/12/12 bit
Operating Temperature: -40 to 85 °C
RAM Size: 168886KB
Program Memory Size: 1288884KB
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK128MP208-I/PT RoHS compliant?
Yes, DSPIC33CK128MP208-I/PT is RoHS compliant.
What is the lead time for DSPIC33CK128MP208-I/PT?
The standard lead time for DSPIC33CK128MP208-I/PT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
694 can ship
MOQ for out of Stock Qty:
90
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$3.21
179
$2.42
268
$2.27
357 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!