Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK128MP208-E/PT

MCU - 16-bit Digital Signal Controllers - 128KB Flash - 80-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 80-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C
Search Keywords: DSPIC33CK128MP208EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK128MP208-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    119
  • Number of Programmable I/Os:
    698877
  • Program Memory Size:
    1288884KB
  • Program Memory Type:
    Flash8885
  • RAM Size:
    168886KB
  • ADC Resolution:
    12/12/12 bit
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK128MP208-E/PT RoHS compliant?
Yes, DSPIC33CK128MP208-E/PT is RoHS compliant.
What is the lead time for DSPIC33CK128MP208-E/PT?
The standard lead time for DSPIC33CK128MP208-E/PT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Can Ship immediately
Minimum Order Quantity:
10
29 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.13
50
$2.07
119
$2.04
357
$1.99
595
$1.95
1,071
$1.94
2,618
$1.93
5,117 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!