Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CK128MP202T-I/SS

MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK128MP202TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33CK128MP202T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
Number of Programmable I/Os: 218877
ADC Resolution: 12/12/12 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash8885
Program Memory Size: 1288884KB
RAM Size: 168886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CK128MP202T-I/SS RoHS compliant?
Yes, DSPIC33CK128MP202T-I/SS is RoHS compliant.
What is the lead time for DSPIC33CK128MP202T-I/SS?
The standard lead time for DSPIC33CK128MP202T-I/SS is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,200 can ship
MOQ for out of Stock Qty:
525
36 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
525
$4.39
1,050
$2.32
1,575
$1.63
2,100 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!