- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CK128MP202-I/2N
DSPIC33CK128MP202-I/2N
Microchip Technology
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK128MP202I2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CK128MP202-I/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:12/12/12 bit
-
Program Memory Size:1288884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
RAM Size:168886KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,813
can ship
MOQ for out of Stock Qty:
107
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
107
$2.50
214
$1.89
321
$1.76
427 +
$1.72
Click for Quote
Log in
to unlock special pricing