- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH64MP506-E/PT
Microchip Technology
DSPIC33CH64MP506-E/PT
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33CH64MP506EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH64MP506-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:538877
-
RAM Size:208886KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:12/12/12/12 bit
-
Program Memory Size:648884KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH64MP506-E/PT RoHS compliant?
Yes, DSPIC33CH64MP506-E/PT is RoHS compliant.
What is the lead time for DSPIC33CH64MP506-E/PT?
The standard lead time for DSPIC33CH64MP506-E/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,040
can ship
MOQ for out of Stock Qty:
80
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
80
$3.78
160
$2.83
240
$2.65
320 +
$2.59
Click for Quote
Log in
to unlock special pricing