- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH64MP506-E/MR
Microchip Technology
DSPIC33CH64MP506-E/MR
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH64MP506-E/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
40 -
Program Memory Size:648884KB
-
RAM Size:208886KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:12/12/12/12 bit
-
Number of Programmable I/Os:538877