Image is representational - see mfr. specs

DSPIC33CH64MP505-I/M4

Microchip Technology

MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH64MP505IM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH64MP505-I/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Number of Programmable I/Os:
    398877
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    208886KB
  • Program Memory Size:
    648884KB
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12/12/12/12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,636 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
92
$3.20
183
$2.42
275
$2.25
366 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!