- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH64MP503-I/M5
Microchip Technology
DSPIC33CH64MP503-I/M5
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 36-Pin UQFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 36-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH64MP503IM5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH64MP503-I/M5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
73 |
| Program Memory Size: | 648884KB |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 278877 |
| ADC Resolution: | 12/12/12/12 bit |
| RAM Size: | 208886KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH64MP503-I/M5 RoHS compliant?
Yes, DSPIC33CH64MP503-I/M5 is RoHS compliant.
What is the lead time for DSPIC33CH64MP503-I/M5?
The standard lead time for DSPIC33CH64MP503-I/M5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
92
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
92
$3.03
183
$2.29
274
$2.14
365 +
$2.10
Click for Quote
Log in
to unlock special pricing