- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH64MP502-E/SS
DSPIC33CH64MP502-E/SS
Microchip Technology
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33CH64MP502ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH64MP502-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12/12/12/12 bit
-
RAM Size:208886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
83
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3.52
83
$3.20
165
$2.42
247
$2.27
329 +
$2.22
Click for Quote
Log in
to unlock special pricing