Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CH64MP205-I/M4

MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH64MP205IM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH64MP205-I/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    61
  • Number of Programmable I/Os:
    398877
  • Program Memory Size:
    648884KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12/12/12/12 bit
  • RAM Size:
    208886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CH64MP205-I/M4 RoHS compliant?
Yes, DSPIC33CH64MP205-I/M4 is RoHS compliant.
What is the lead time for DSPIC33CH64MP205-I/M4?
The standard lead time for DSPIC33CH64MP205-I/M4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,514 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
92
$3.02
183
$2.28
275
$2.12
366 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!