- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH64MP202-I/SS
Microchip Technology
DSPIC33CH64MP202-I/SS
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33CH64MP202ISS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH64MP202-I/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
47 |
| ADC Resolution: | 12/12/12/12 bit |
| RAM Size: | 208886KB |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 218877 |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 648884KB |
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH64MP202-I/SS RoHS compliant?
Yes, DSPIC33CH64MP202-I/SS is RoHS compliant.
What is the lead time for DSPIC33CH64MP202-I/SS?
The standard lead time for DSPIC33CH64MP202-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
846
can ship
MOQ for out of Stock Qty:
94
Order Increment:
47
5 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
94
$2.82
188
$2.12
282
$1.97
376 +
$1.93
Click for Quote
Log in
to unlock special pricing