- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH512MP206T-I/MR
DSPIC33CH512MP206T-I/MR
Microchip Technology
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tape&Reel
Search Keywords: DSPIC33CH512MP206TIMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH512MP206T-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
3300 -
Program Memory Size:5128884KB
-
ADC Resolution:12/12/12/12 bit
-
Number of Programmable I/Os:538877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:648886KB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
825
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$8.041
825
$7.310
1,650
$3.860
2,475
$2.650
3,300 +
$2.600
Click for Quote
Log in
to unlock special pricing