- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH512MP206-E/MR
Microchip Technology
DSPIC33CH512MP206-E/MR
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 64-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33CH512MP206EMR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH512MP206-E/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
40 |
| Operating Temperature: | -40 to 125 °C |
| ADC Resolution: | 12/12/12/12 bit |
| Number of Programmable I/Os: | 538877 |
| RAM Size: | 648886KB |
| Program Memory Size: | 5128884KB |
| Program Memory Type: | Flash8885 |
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH512MP206-E/MR RoHS compliant?
Yes, DSPIC33CH512MP206-E/MR is RoHS compliant.
What is the lead time for DSPIC33CH512MP206-E/MR?
The standard lead time for DSPIC33CH512MP206-E/MR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,233
can ship
MOQ for out of Stock Qty:
60
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
60
$4.44
120
$3.33
180
$3.11
240 +
$3.05
Click for Quote
Log in
to unlock special pricing