- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH512MP205-I/PT
Microchip Technology
DSPIC33CH512MP205-I/PT
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP - Tray
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH512MP205-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
250 |
| RAM Size: | 648886KB |
| ADC Resolution: | 12/12/12/12 bit |
| Program Memory Size: | 5128884KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 398877 |