- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH256MP508-I/PT
Microchip Technology
DSPIC33CH256MP508-I/PT
MCU - 16-bit dsPIC - Dual Core - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH256MP508-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
119 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 488886KB |
| ADC Resolution: | 12/12/12/12 bit |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 2568884KB |
| Number of Programmable I/Os: | 698877 |