- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH256MP506T-I/MR
DSPIC33CH256MP506T-I/MR
Microchip Technology
MCU - 16-bit dsPIC - Dual Core - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tape&Reel
Search Keywords: DSPIC33CH256MP506TIMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH256MP506T-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
3300 -
RAM Size:488886KB
-
Program Memory Size:2568884KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12/12/12/12 bit
-
Number of Programmable I/Os:538877
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
825
$7.20
1,650
$3.80
2,475
$2.61
3,300 +
$2.56
Click for Quote
Log in
to unlock special pricing