- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH256MP208-E/PT
Microchip Technology
DSPIC33CH256MP208-E/PT
A dual-core, 16-bit Digital Signal Controller (DSC) in an 80-pin package, designed for high-performance motor control and powe ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH256MP208-E/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
119 |
| ADC Resolution: | 12/12/12/12 bit |
| RAM Size: | 488886KB |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 698877 |
| Program Memory Size: | 2568884KB |