- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH128MP508T-I/PT
Microchip Technology
DSPIC33CH128MP508T-I/PT
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tape&Reel
Search Keywords: DSPIC33CH128MP508TIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH128MP508T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1200 -
Program Memory Type:Flash8885
-
Program Memory Size:1288884KB
-
RAM Size:208886KB
-
Number of Programmable I/Os:698877
-
ADC Resolution:12/12/12/12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH128MP508T-I/PT RoHS compliant?
Yes, DSPIC33CH128MP508T-I/PT is RoHS compliant.
What is the lead time for DSPIC33CH128MP508T-I/PT?
The standard lead time for DSPIC33CH128MP508T-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,600
can ship
MOQ for out of Stock Qty:
300
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
300
$5.15
600
$3.17
900
$2.51
1,200 +
$2.46
Click for Quote
Log in
to unlock special pricing