- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH128MP506-I/MR
DSPIC33CH128MP506-I/MR
Microchip Technology
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33CH128MP506IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH128MP506-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Number of Programmable I/Os:538877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1288884KB
-
RAM Size:208886KB
-
Program Memory Type:Flash8885
-
ADC Resolution:12/12/12/12 bit
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
760
can ship
MOQ for out of Stock Qty:
80
Order Increment:
40
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
80
$3.38
160
$2.54
240
$2.37
320 +
$2.32
Click for Quote
Log in
to unlock special pricing