- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH128MP503-E/M5
Microchip Technology
DSPIC33CH128MP503-E/M5
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 36-Pin UQFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 36-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH128MP503EM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH128MP503-E/M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:278877
-
ADC Resolution:12/12/12/12 bit
-
Operating Temperature:-40 to 125 °C
-
RAM Size:208886KB
-
Program Memory Size:1288884KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH128MP503-E/M5 RoHS compliant?
Yes, DSPIC33CH128MP503-E/M5 is RoHS compliant.
What is the lead time for DSPIC33CH128MP503-E/M5?
The standard lead time for DSPIC33CH128MP503-E/M5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,044
can ship
MOQ for out of Stock Qty:
92
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
92
$3.37
183
$2.54
274
$2.38
365 +
$2.33
Click for Quote
Log in
to unlock special pricing