Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CH128MP502-I/SS

MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33CH128MP502ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH128MP502-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    208886KB
  • ADC Resolution:
    12/12/12/12 bit
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    218877
  • Program Memory Size:
    1288884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CH128MP502-I/SS RoHS compliant?
Yes, DSPIC33CH128MP502-I/SS is RoHS compliant.
What is the lead time for DSPIC33CH128MP502-I/SS?
The standard lead time for DSPIC33CH128MP502-I/SS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,619 can ship
MOQ for out of Stock Qty:
94
Order Increment:
47
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
94
$3.00
188
$2.25
282
$2.10
376 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!