- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH128MP502-I/2N
Microchip Technology
DSPIC33CH128MP502-I/2N
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH128MP502I2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH128MP502-I/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Size:1288884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
RAM Size:208886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12/12/12/12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH128MP502-I/2N RoHS compliant?
Yes, DSPIC33CH128MP502-I/2N is RoHS compliant.
What is the lead time for DSPIC33CH128MP502-I/2N?
The standard lead time for DSPIC33CH128MP502-I/2N is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,782
can ship
MOQ for out of Stock Qty:
92
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
92
$3.04
183
$2.29
275
$2.14
366 +
$2.10
Click for Quote
Log in
to unlock special pricing