- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH128MP206-I/PT
Microchip Technology
DSPIC33CH128MP206-I/PT
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33CH128MP206IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33CH128MP206-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 12/12/12/12 bit |
| Program Memory Size: | 1288884KB |
| RAM Size: | 208886KB |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 538877 |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH128MP206-I/PT RoHS compliant?
Yes, DSPIC33CH128MP206-I/PT is RoHS compliant.
What is the lead time for DSPIC33CH128MP206-I/PT?
The standard lead time for DSPIC33CH128MP206-I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
960
can ship
MOQ for out of Stock Qty:
80
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
80
$3.34
160
$2.50
240
$2.34
320 +
$2.29
Click for Quote
Log in
to unlock special pricing