Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CH128MP206-E/PT

MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33CH128MP206EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH128MP206-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    538877
  • ADC Resolution:
    12/12/12/12 bit
  • Program Memory Size:
    1288884KB
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    208886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CH128MP206-E/PT RoHS compliant?
Yes, DSPIC33CH128MP206-E/PT is RoHS compliant.
What is the lead time for DSPIC33CH128MP206-E/PT?
The standard lead time for DSPIC33CH128MP206-E/PT is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160 can ship
MOQ for out of Stock Qty:
80
6 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$3.68
160
$2.76
240
$2.58
320 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!