- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33CH128MP205-I/PT
Microchip Technology
DSPIC33CH128MP205-I/PT
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP - Tray
Search Keywords: DSPIC33CH128MP205IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33CH128MP205-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Operating Temperature:-40 to 85 °C
-
RAM Size:208886KB
-
Number of Programmable I/Os:398877
-
Program Memory Size:1288884KB
-
ADC Resolution:12/12/12/12 bit
-
Program Memory Type:Flash8885
Product Guides
+
Frequently Asked Questions
Is DSPIC33CH128MP205-I/PT RoHS compliant?
Yes, DSPIC33CH128MP205-I/PT is RoHS compliant.
What is the lead time for DSPIC33CH128MP205-I/PT?
The standard lead time for DSPIC33CH128MP205-I/PT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
125
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
125
$3.23
250
$2.43
375
$2.27
500 +
$2.22
Click for Quote
Log in
to unlock special pricing