Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33CH128MP205-I/M4

MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH128MP205IM4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33CH128MP205-I/M4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: CN
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Type: Flash8885
ADC Resolution: 12/12/12/12 bit
Program Memory Size: 1288884KB
RAM Size: 208886KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 398877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33CH128MP205-I/M4 RoHS compliant?
Yes, DSPIC33CH128MP205-I/M4 is RoHS compliant.
What is the lead time for DSPIC33CH128MP205-I/M4?
The standard lead time for DSPIC33CH128MP205-I/M4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,636 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
92
$3.10
183
$2.34
275
$2.18
366 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!