Available Replacements
Alternative Packaging
DSPIC33CH128MP203-I/M5
DSPIC33CH128MP203-I/M5

Microchip Technology

在庫: 0

最低注文: 92

VIEW PRODUCT
Image is representational - see mfr. specs

DSPIC33CH128MP203T-I/M5

Microchip Technology

Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 27 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 t ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
説明 +
Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 27 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 36-UQFN - T&R.
Search Keywords: DSPIC33CH128MP203TIM5
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    DSPIC33CH128MP203T-I/M5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
3,300 出荷できます
在庫切れ数量のMOQ:
825
16 Weeks 出荷できます 9/30/26
カートに追加
PRICE (USD)
数量
Unit Price
825
$5.03
1,650
$2.66
2,475
$1.87
3,300 +
$1.84
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!