Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F6015-30I/PT

MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC30F601530IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC30F6015-30I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8000
RAM Size: 8 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 52
ADC Resolution: 10 bit
Program Memory Type: Flash
Program Memory Size: 144 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F6015-30I/PT RoHS compliant?
Yes, DSPIC30F6015-30I/PT is RoHS compliant.
What is the lead time for DSPIC30F6015-30I/PT?
The standard lead time for DSPIC30F6015-30I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2000
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$37.63
500
$37.54
1,000
$37.44
2,000
$37.35
4,000
$19.08
6,000
$12.99
8,000 +
$12.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!