Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F6012A-30I/PT

MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC30F6012A30IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F6012A-30I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Program Memory Size:
    144 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    52
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • RAM Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is DSPIC30F6012A-30I/PT RoHS compliant?
Yes, DSPIC30F6012A-30I/PT is RoHS compliant.
What is the lead time for DSPIC30F6012A-30I/PT?
The standard lead time for DSPIC30F6012A-30I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 361
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2000
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.07
500
$30.99
1,000
$30.92
2,000
$30.84
4,000
$15.75
6,000
$10.72
8,000 +
$10.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!