Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F6011A-30I/PF

MCU - 16-bit dsPIC RISC - 132KB Flash - 6KB SRAM - 2KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 132KB Flash - 6KB SRAM - 2KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC30F6011A30IPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F6011A-30I/PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Number of Programmable I/Os:
    52
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    6 KB
  • Program Memory Size:
    132 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F6011A-30I/PF RoHS compliant?
Yes, DSPIC30F6011A-30I/PF is RoHS compliant.
What is the lead time for DSPIC30F6011A-30I/PF?
The standard lead time for DSPIC30F6011A-30I/PF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,828 can ship
MOQ for out of Stock Qty:
2250
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,250
$33.44
4,500
$17.08
6,750
$11.63
9,000 +
$11.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!