- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F6010A-20E/PT
Microchip Technology
DSPIC30F6010A-20E/PT
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Search Keywords: DSPIC30F6010A20EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F6010A-20E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10115 -
Program Memory Size:1448884KB
-
RAM Size:88886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:688877
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC30F6010A-20E/PT RoHS compliant?
Yes, DSPIC30F6010A-20E/PT is RoHS compliant.
What is the lead time for DSPIC30F6010A-20E/PT?
The standard lead time for DSPIC30F6010A-20E/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Manufacturer Stock:
595
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2529
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$42.50
500
$42.39
1,000
$42.29
2,529
$42.18
5,058
$21.54
7,587
$14.66
10,115 +
$14.37
Click for Quote
Log in
to unlock special pricing