Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC30F5016-30I/PT

MCU - 16-bit dsPIC RISC - 66KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 66KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Search Keywords: DSPIC30F501630IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F5016-30I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10115
  • Program Memory Size:
    66 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    68
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC30F5016-30I/PT RoHS compliant?
Yes, DSPIC30F5016-30I/PT is RoHS compliant.
What is the lead time for DSPIC30F5016-30I/PT?
The standard lead time for DSPIC30F5016-30I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
714 can ship
MOQ for out of Stock Qty:
2529
5 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.032
2,529
$29.120
5,058
$14.880
7,587
$10.130
10,115 +
$9.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!